reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 2527.10 :: Radio alarm clock with air quality monitor

Item-No.: WS 2527.10
€32,80
Category of goods: 0


WS 2527.10

  • Product Description
  • Technical information
  • General
    • Type
    • Quartz alarm clock
    • Technology
    • Radio
    • Design
    • Digital
  • Specials
    • Specification
    • With air quality monitor
  • Measures
    • Width
    • 150 mm
    • Height
    • 86 mm
    • Depth
    • 50 mm

Radio clock with high accuracy and manual setting option, alarm with snooze function, date display, air quality display with various levels, acoustic and optical alarm function, indoor temperature and humidity, background lighting

Measurement range: T: -9.9 - +59.9°C (+14.1 - 139.8°F), H: 20 - 95%, CO² equivalent: 450ppm - 6950ppm
Free-standing, 150 x 50 x 86 mm, 161 g, 2 x 1.5 V AAA batteries not included



Manufacturer : TFA DOSTMANN
Factory number : 60.2527.10
Package weight : 0.401 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quartz alarm clock
    • Technology
    • Radio
    • Design
    • Digital
  • Specials
    • Specification
    • With air quality monitor
  • Measures
    • Width
    • 150 mm
    • Height
    • 86 mm
    • Depth
    • 50 mm