reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 2021.01 :: Electronic timer and stopwatch, black

Item-No.: WS 2021.01
€7,55
Category of goods: 0


WS 2021.01

  • Product Description
  • Technical information
  • General
    • Type
    • Stopwatch/timer
    • Design
    • Digital
  • Measures
    • Width
    • 83 mm
    • Depth
    • 70 mm

With large display, memory function, with mounting magnet, stand, clip and hanger

Measurement range: Time to 99 minutes, 59 sec

for positioning and hanging
Dimensions: 83 x 28 (45) x 70 mm, 68 g
1x 1.5V AAA battery included



Manufacturer : TFA DOSTMANN
Factory number : 38.2021.01
Package weight : 0.094 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stopwatch/timer
    • Design
    • Digital
  • Measures
    • Width
    • 83 mm
    • Depth
    • 70 mm
Datasheet/manual