reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VENTUS W211 :: Projection clock with thermometer

Item-No.: VENTUS W211
€8,95
Category of goods: 0

VENTUS W211

  • Product Description
  • Technical information
  • General
    • Type
    • Quartz alarm clock
    • Technology
    • Radio
    • Design
    • Digital
  • Specials
    • Specification
    • With projection
  • Measures
    • Width
    • 177 mm
    • Height
    • 108 mm
    • Depth
    • 33 mm

W211 clock and thermometer with projector.

Pushing on the top of the station projects the time and temperature onto the ceiling or wall.

The clock features several alarm functions and a calendar, displaying the day and date.

Features


• Indoor temperature.
• Temperature and time projection.
• Adjustable projector.
• Clock with alarm function and "snooze" function.
• Blue backlight.
• Calendar with day and date display.



Manufacturer : VENTUS
Factory number : W211
Package weight : 0.354 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quartz alarm clock
    • Technology
    • Radio
    • Design
    • Digital
  • Specials
    • Specification
    • With projection
  • Measures
    • Width
    • 177 mm
    • Height
    • 108 mm
    • Depth
    • 33 mm
Datasheet/manual