reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VENTUS W152 :: Wall clock with weather forecast, 300-mm diameter

Item-No.: VENTUS W152
€13,80
Category of goods: 0


VENTUS W152

  • Product Description
  • Technical information
  • General
    • Type
    • Quartz wall clock
    • Design
    • Analogue
  • Specials
    • Specification
    • Temperature display
  • Measures
    • Depth
    • 42 mm
    • Ø
    • 300 mm

Wall clock with weather station, showing temperature and humidity.

Elegant metal frame

Features

• Forecast
• Indoor temperature.
• Indoor humidity.



Manufacturer : VENTUS
Factory number : W152
Package weight : 0.932 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quartz wall clock
    • Design
    • Analogue
  • Specials
    • Specification
    • Temperature display
  • Measures
    • Depth
    • 42 mm
    • Ø
    • 300 mm
Datasheet/manual