reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VENTUS W012 :: Designer radio alarm clock

Item-No.: VENTUS W012
€17,30
Category of goods: 0


VENTUS W012

  • Product Description
  • Technical information
  • General
    • Type
    • Quartz alarm clock
    • Technology
    • Radio
    • Design
    • Digital
  • Specials
    • Specification
    • 2 time zones
  • Measures
    • Width
    • 70 mm
    • Height
    • 90 mm
    • Depth
    • 19 mm

Radio alarm clock in fresh, smart design. Also ideal as a travel alarm clock.

All it takes is a slight motion over the alarm clock to gently turn on the light for a few seconds, without unwanted bright light in the room.

You no longer have to search for a button to use the snooze function — you simply activate it by moving your hand across the display.

The alarm can display times from two time zones, and it is also possible to program two alarm times.

  • Radio-controlled clock

  • Easy-to-read display

  • Displays hours, minutes, seconds, month, day, date and alarm time

  • Daylight-saving time indicator

  • Adjustable snooze interval

  • 12 or 24-hour display

  • 5 languages available

  • Low Battery Indication

  • Sensor function for light and snooze setting




Manufacturer : VENTUS
Factory number : W012
Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quartz alarm clock
    • Technology
    • Radio
    • Design
    • Digital
  • Specials
    • Specification
    • 2 time zones
  • Measures
    • Width
    • 70 mm
    • Height
    • 90 mm
    • Depth
    • 19 mm
Datasheet/manual