reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TF FUD-50-W-B :: LCD radio alarm clock with weather display, black

Item-No.: TF FUD-50-W-B
Colour:

€25,20
Category of goods: 0

TF FUD-50-W-B

  • Product Description
  • Technical information
  • General
    • Type
    • Quartz alarm clock
    • Technology
    • Radio
    • Design
    • Digital
    • Colour
    • Black
  • Specials
    • Specification
    • With weather station
  • Measures
    • Width
    • 145 mm
    • Height
    • 90 mm
    • Depth
    • 50 mm

  • Radio-controlled clock (DCF)

  • Automatic summer/winter time changeover

  • Calendar with month, date and day of the week

  • Day of the week in 7 languages

  • Alarm with snooze

  • Weather display

  • Indoor temperature and humidity display

  • Moon phase display

  • Blue LED display lighting

  • Operated with 2 x 1.5-V AA (LR06) batteries




Manufacturer : TELEFUNKEN
Factory number : FUD-50-B
Package weight : 0.265 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quartz alarm clock
    • Technology
    • Radio
    • Design
    • Digital
    • Colour
    • Black
  • Specials
    • Specification
    • With weather station
  • Measures
    • Width
    • 145 mm
    • Height
    • 90 mm
    • Depth
    • 50 mm
Datasheet/manual