reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKU-E 4,3-100 :: Washers (shims), A2 stainless steel, 4.3mm

Item-No.: SKU-E 4,3-100
€1,85
Category of goods: 1 = discountable

SKU-E 4,3-100

  • Product Description
  • Technical information
  • General
    • Type
    • Washers
    • Material
    • Stainless steel, A2, blank
  • Measures
    • Øinternal
    • 4.3 mm
  • Electrical values
    • Approval
    • DIN 125
  • Packaging
    • Packaging
    • Pack of 100

A2 stainless-steel washers, DIN 125

Shims are stamped washers to DIN 125
Application: For the protection of work pieces and base materials. For wood and metal connections
Area of use: Universal

Int. diameter: 4.3 mm
Material: A2 stainless steel
Contents: 100 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 32825/8
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Washers
    • Material
    • Stainless steel, A2, blank
  • Measures
    • Øinternal
    • 4.3 mm
  • Electrical values
    • Approval
    • DIN 125
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual