reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKU 17,0-50 :: Washers (shims), 17.0mm, 50 pcs.

Item-No.: SKU 17,0-50
€4,20
Category of goods: 1 = discountable

SKU 17,0-50

  • Product Description
  • Technical information
  • General
    • Type
    • Washers
    • Material
    • Steel, blue galvanized
  • Measures
    • Øinternal
    • 17.0 mm
  • Electrical values
    • Approval
    • DIN 125
  • Packaging
    • Packaging
    • Pack of 50

Washers

Blue galvanised steel, DIN 125

Internal hole diameter: 17.0 mm
Contents: 50 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 31825/9
Package weight : 0.504 kg
RoHS : conform
Technical information
  • General
    • Type
    • Washers
    • Material
    • Steel, blue galvanized
  • Measures
    • Øinternal
    • 17.0 mm
  • Electrical values
    • Approval
    • DIN 125
  • Packaging
    • Packaging
    • Pack of 50
Datasheet/manual