reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 58137 :: tesa® Signal barrier tape, red/white, 100 m x 80 mm

Item-No.: TESA 58137
€3,95
Category of goods: 0


TESA 58137

  • Product Description
  • Technical information
  • General
    • Type
    • Barrier tape
    • Colour
    • Red/white
  • Measures
    • Length
    • 100 m
    • Width
    • 80 mm
  • Packaging
    • Packaging
    • 1 roll
  • Implementation
    • Manufacturer
    • Tesa

tesa® Signal barrier tape, non-adhesive – red/white

For labelling, highlighting and warning against obstacles
• Very tear-resistant
• Very strong and durable

• Width: 80 mm
• Length: 100 m
• Quantity: 1 roll



Manufacturer : TESA
Factory number : 58137-00000-00
Package weight : 0.294 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barrier tape
    • Colour
    • Red/white
  • Measures
    • Length
    • 100 m
    • Width
    • 80 mm
  • Packaging
    • Packaging
    • 1 roll
  • Implementation
    • Manufacturer
    • Tesa
Datasheet/manual