reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 58134 :: tesa® Signal Universal, red/white

Item-No.: TESA 58134
€4,00
Category of goods: 0


TESA 58134

  • Product Description
  • Technical information
  • General
    • Type
    • Marking and warning adhesive tape
    • Colour
    • Red/white
  • Measures
    • Length
    • 66 m
    • Width
    • 50 mm
  • Packaging
    • Packaging
    • 1 roll
  • Implementation
    • Manufacturer
    • Tesa

Universal adhesive tape for labelling objects and obstacles.

• Strong PP quality
• Solvent-free
• High resistance to ageing
• Can be rolled evenly and quietly
Very easy to use in all tesapack® hand-held tape dispensers



Manufacturer : TESA
Factory number : 58134-00000-00
Package weight : 0.195 kg
RoHS : conform
Technical information
  • General
    • Type
    • Marking and warning adhesive tape
    • Colour
    • Red/white
  • Measures
    • Length
    • 66 m
    • Width
    • 50 mm
  • Packaging
    • Packaging
    • 1 roll
  • Implementation
    • Manufacturer
    • Tesa
Datasheet/manual