reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 57899 WS :: TESA safety buffer, white

Item-No.: TESA 57899 WS
€2,20
Category of goods: 0


TESA 57899 WS

  • Product Description
  • Technical information
  • General
    • Type
    • Safety buffer
    • Colour
    • White
  • Measures
    • Length
    • 10 mm
    • Width
    • 10 mm
  • Packaging
    • Packaging
    • 8 pieces
  • Implementation
    • Manufacturer
    • Tesa

Tesa Protect® safety buffer

The tesa Protect® safety buffers protect furniture and walls from damage by doors or other moving objects.

Contents: 8 pieces
Dimensions: 10 x 10 mm
Colour: white



Manufacturer : TESA
Factory number : 57899-00000-00
Package weight : 0.02 kg
Technical information
  • General
    • Type
    • Safety buffer
    • Colour
    • White
  • Measures
    • Length
    • 10 mm
    • Width
    • 10 mm
  • Packaging
    • Packaging
    • 8 pieces
  • Implementation
    • Manufacturer
    • Tesa
Datasheet/manual