reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 57898 :: TESA noise stopper, transparent, 28 pieces


TESA 57898

  • Product Description
  • Technical information
  • General
    • Type
    • Noise stopper
    • Colour
    • Transparent
    • Technology
    • Extra strong
  • Packaging
    • Packaging
    • 28 pieces
  • Implementation
    • Manufacturer
    • Tesa
  • Measures
    • Ø
    • 8 mm

tesa Protect® slip/noise stopper

The self-adhesive and transparent tesa Protect® slip/noise stopper absorbs annoying noises of closing doors and drawers, positions objects safely or protects furniture from damage.


Design: transparent
Contents: 28 pieces
Diameter: 8 mm



Manufacturer : TESA
Factory number : 57898-00000-00
Package weight : 0.02 kg
Technical information
  • General
    • Type
    • Noise stopper
    • Colour
    • Transparent
    • Technology
    • Extra strong
  • Packaging
    • Packaging
    • 28 pieces
  • Implementation
    • Manufacturer
    • Tesa
  • Measures
    • Ø
    • 8 mm
Datasheet/manual