reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALL 2345 SW :: LCD wall bracket

Item-No.: WALL 2345 SW
€199,90
Category of goods: 0

WALL 2345 - Schwenkbare TV-Halterung (Schwarz)

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 20°/swivels 180°
    • Technology
    • Wall clearance 55 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 102 … 165 cm / 40 … 65”
  • Specials
    • Specification
    • VESA up to 600 x 400
  • Weights
    • Weight
    • Up to 30 kg

The wall brackets in the WALL series from Vogel's optimise the process for positioning the flat screen device day to day. The high-quality and space-saving attachment solutions can be attached with ease and offer a high level of reliability. Vogel´s outstanding level of quality and durability are implemented in practical and functional form in the WALL series. These brackets are suitable for virtually all available sizes flat screen.

The swivelling WALL 2345 TV bracket has been carefully designed to offer maximum user friendliness. Thanks to the innovative Easy-Click system, you can adjust the angle of your screen effortlessly, while the practical alignment system allows for the perfect mounting of your television on the wall, like a painting. This bracket for flat screens makes it possible to mount 40 - 65-inch screens (102 - 165 cm) with a high level of stability and reliability, and can bear a maximum weight of 30 kg.

• Generally used for living rooms, home cinemas and bedrooms
• Guaranteed horizontal mounting thanks to easy adjustment option.
• All mounting materials for the TV are included in the scope of delivery: M4, M6 and M8 screws
• All mounting materials for the wall are included in the scope of delivery: Screws and fischer® dowels
• Attach your television firmly to the wall with (VESA) mounting holes up to 600 x 400 mm
• Gain an optimal view from anywhere in the room
• For use in corners or in a cabinet
• Easy-to-lay cable

• Min. size (inches) 40
• Max. size (inches) 65
• Max. weight (kg) 30
• Turn 180°
• Tilt 20°
• Colour Black
• Hole pattern (mm) min. 100x100/max. 600x400
• Max. wall clearance (mm) 540
• Min. wall clearance (mm) 55
• Number of pivot points 3



Manufacturer : VOGELS
Factory number : 73201988
Package weight : 5.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 20°/swivels 180°
    • Technology
    • Wall clearance 55 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 102 … 165 cm / 40 … 65”
  • Specials
    • Specification
    • VESA up to 600 x 400
  • Weights
    • Weight
    • Up to 30 kg
Datasheet/manual