reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALL 2325 SW :: LCD wall bracket

Item-No.: WALL 2325 SW
Colour:

€154,90
Category of goods: 0

WALL 2325 - Schwenkbare TV-Halterung (schwarz)

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 20°/swivels 120°
    • Technology
    • Wall clearance 55 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 102 … 165 cm / 40 … 65”
  • Specials
    • Specification
    • VESA up to 600 x 400
  • Weights
    • Weight
    • Up to 30 kg

The wall brackets in the WALL series from Vogel's optimise the process for positioning the flat screen device day to day. The high-quality and space-saving attachment solutions can be attached with ease and offer a high level of reliability. Vogel´s outstanding level of quality and durability are implemented in practical and functional form in the WALL series. These brackets are suitable for virtually all available sizes flat screen.

With the WALL 2325 swivelling wall brackets, you can turn your screen 120 degrees (60 degrees to the left and 60 degrees to the right) and tilt it up to 20 degrees to the front. What's more, the easy alignment system ensures that the television is perfectly aligned in a horizontal position.

• Generally used for living rooms, home cinemas and bedrooms
• Guaranteed horizontal mounting thanks to easy adjustment option.
• All mounting materials for the TV are included in the scope of delivery: M4, M6 and M8 screws
• All mounting materials for the wall are included in the scope of delivery: Screws and fischer® dowels
• Attach your television firmly to the wall with (VESA) mounting holes up to 600 x 400 mm
• Gain an optimal view from anywhere in the room
• Easy-to-lay cable

• Min. size (inches) 40
• Max. size (inches) 65
• Max. weight (kg) 30
• Turn 120°
• Tilt 20°
• Colour Black
• Hole pattern (mm) min. 100x100/max. 600x400
• Max. wall clearance (mm) 320
• Min. wall clearance (mm) 55
• Number of pivot points 2



Manufacturer : VOGELS
Factory number : 73201987
Package weight : 3.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 20°/swivels 120°
    • Technology
    • Wall clearance 55 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 102 … 165 cm / 40 … 65”
  • Specials
    • Specification
    • VESA up to 600 x 400
  • Weights
    • Weight
    • Up to 30 kg
Datasheet/manual