reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALL 2245 WS :: LCD wall bracket

Item-No.: WALL 2245 WS
€154,90
Category of goods: 0


WALL 2245 - Schwenkbare TV-Halterung (weiß)

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 20°/swivels 180°
    • Technology
    • Wall clearance 55 mm
    • Colour
    • White
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 81 … 140 cm / 32 … 55”
  • Specials
    • Specification
    • VESA up to 400 x 400
  • Weights
    • Weight
    • Up to 20 kg

The wall brackets in the WALL series from Vogel's optimise the process for positioning the flat screen device day to day. The high-quality and space-saving attachment solutions can be attached with ease and offer a high level of reliability. Vogel´s outstanding level of quality and durability are implemented in practical and functional form in the WALL series. These brackets are suitable for virtually all available sizes flat screen.

The WALL 2245 pivoting TV wall bracket makes it possible for you to have an optimal view of your flat-screen television from anywhere in the room. The swivelling TV bracket allows up to 180° horizontal rotation (90 degrees to the left and 90 degrees to the right) and tilts the screen 20 degrees to the front and to the back.

• Guaranteed horizontal mounting thanks to easy adjustment option.
• All mounting materials for the TV are included in the scope of delivery: M4, M6 and M8 screws
• All mounting materials for the wall are included in the scope of delivery: Screws and fischer® dowels
• Attach your television firmly to the wall with (VESA) mounting holes up to 400 x 400 mm
• Gain an optimal view from anywhere in the room
• Easy-to-lay cable

• Min. size (inches) 32
• Max. size (inches) 55
• Max. weight (kg) 20
• Turn 180°
• Tilt 20°
• Hole pattern (mm) min. 100x100/max. 400x400
• Max. wall clearance (mm) 540
• Min. wall clearance (mm) 55
• Number of pivot points 3



Manufacturer : VOGELS
Factory number : 73202020
Package weight : 4.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 20°/swivels 180°
    • Technology
    • Wall clearance 55 mm
    • Colour
    • White
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 81 … 140 cm / 32 … 55”
  • Specials
    • Specification
    • VESA up to 400 x 400
  • Weights
    • Weight
    • Up to 20 kg
Datasheet/manual