reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALL 2225 SW :: LCD wall bracket

Item-No.: WALL 2225 SW
€119,90
Category of goods: 0


WALL 2225 - Schwenkbare TV-Halterung (Schwarz)

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 20°/swivels 120°
    • Technology
    • Wall clearance 55 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 81 … 140 cm / 32 … 55”
  • Specials
    • Specification
    • VESA up to 400 x 400
  • Weights
    • Weight
    • Up to 20 kg

The wall brackets in the WALL series from Vogel's optimise the process for positioning the flat screen device day to day. The high-quality and space-saving attachment solutions can be attached with ease and offer a high level of reliability. Vogel´s outstanding level of quality and durability are implemented in practical and functional form in the WALL series. These brackets are suitable for virtually all available sizes flat screen.

For a greater degree of flexibility when watching television, this wall bracket turns your television by up to 120 degrees (60 degrees to the left and 60 degrees to the right) and tilts your screen 20 degrees to the front. What's more, using the bracket, you can simply push your television back into the wall, thus achieving the classic "image effect".

• Particularly suitable for ultra-flat televisions
• Particularly suitable for the living room, home cinema and bedroom
• All mounting materials for the TV are included in the scope of delivery: M4, M5, M6 and M8 screws
• All mounting materials for the wall are included in the scope of delivery: Screws and fischer® dowels
• Attach your television firmly to the wall with (VESA) mounting holes up to 400 x 400 mm

• Min. size (inches) 32''
• Max. size (inches) 55''
• Max. weight (kg) 20
• Turn 120°
• Tilt 20°
• Hole pattern (mm) min. 100x100/max. 400x400
• Min. wall clearance (mm) 55



Manufacturer : VOGELS
Factory number : 73201985
Package weight : 3.45 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 20°/swivels 120°
    • Technology
    • Wall clearance 55 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 81 … 140 cm / 32 … 55”
  • Specials
    • Specification
    • VESA up to 400 x 400
  • Weights
    • Weight
    • Up to 20 kg
Datasheet/manual