reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALL 2215 SW :: Tilting TV Wall Mount


WALL 2215 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 15°
    • Technology
    • Wall clearance 37 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 81 … 140 cm / 32 … 55”
  • Specials
    • Specification
    • VESA up to 400 x 400
  • Weights
    • Weight
    • Up to 30 kg
For TVs up to 55 inch (140 cm)

The WALL 2215 TV wall mount is suitable for 32 to 55 inch (81 to 140 cm) TVs. This sturdy mount supports up to 30 kg (66 lbs).

Squeezed for space? Mount your TV higher up on the wall

Putting a TV higher on the wall with the WALL 2215 TV wall mount is a great way to save space, reduce reflections and keep your TV safely out of reach of pets or children. Simply tilt your TV forward to watch it in comfort from where you are lounging or sitting.
Key benefits:
Click your TV securely in place
Easy to level with the spirit level included
Tilt (up to 15°) to avoid reflections

Specifications
Min. screen size (inch) 32
Max. screen size (inch) 55
Max. screen weight (kg) 30
Hole pattern (mm) Min. 100x100 / Max. 400x400
Tilt 15°
Max. distance to the wall (mm) 37
Main Color Black



Manufacturer : VOGELS
Factory number : 73202345
Package weight : 2.191 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 15°
    • Technology
    • Wall clearance 37 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 81 … 140 cm / 32 … 55”
  • Specials
    • Specification
    • VESA up to 400 x 400
  • Weights
    • Weight
    • Up to 30 kg
Datasheet/manual