reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALL 2205 SW :: Fixed TV Wall Mount

Item-No.: WALL 2205 SW
€44,90
Category of goods: 0

WALL 2205 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Fixed
    • Technology
    • Wall clearance 23 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 81 … 140 cm / 32 … 55”
  • Specials
    • Specification
    • VESA up to 400 x 400
  • Weights
    • Weight
    • Up to 50 kg
For TVs up to 55 inch (140 cm)

The WALL 2205 TV wall mount is suitable for 32 to 55 inch (81 to 140 cm) TVs. This sturdy mount supports up to 50 kg (121 lbs).

Your TV like a piece of fine art on your wall

Use the WALL 2205 TV wall mount to mount your TV flat and secure against the wall. A great way to save space in a narrow room. Click the screen securely into place with Vogel’s Autolock system.
Key benefits:
Click your TV securely in place
Easy to level with the spirit level included
Your TV: only 2,3 cm from the wall

Specifications
Min. screen size (inch) 32
Max. screen size (inch) 55
Max. screen weight (kg) 50
Hole pattern (mm) Min. 100x100 / Max. 400x400
Max. distance to the wall (mm) 23
Main Color Black



Manufacturer : VOGELS
Factory number : 73202344
Package weight : 1.683 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Fixed
    • Technology
    • Wall clearance 23 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 81 … 140 cm / 32 … 55”
  • Specials
    • Specification
    • VESA up to 400 x 400
  • Weights
    • Weight
    • Up to 50 kg
Datasheet/manual