reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALL 2125 SW :: Full-Motion TV Wall Mount

Item-No.: WALL 2125 SW
Colour:

€79,90
Category of goods: 0

WALL 2125 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 20°/swivels 120°
    • Technology
    • Wall clearance 58 - 238 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 48 … 94 cm / 19 … 37”
  • Specials
    • Specification
    • VESA up to 200 x 200
  • Weights
    • Weight
    • Up to 15 kg
For TVs up to 37 inch (94 cm)

WALL 2125 is a durable TV wall mount, suitable for 19 to 37 inch (48 to 94 cm) TVs weighing up to 15 kg (33 lbs).

Get the perfect viewing angle

Place a small TV in a handy spot on the wall or in a corner of your kitchen, a workspace or a kid's bedroom with the WALL 2125 TV wall mount. Easily swing your TV away from the wall and tilt it up or down for the perfect view.
Key benefits:
Simply Smart Value: Great comfort for an affordable price
Smoothly turn your TV up to 120°
Guide your cables
Easily level your TV even after installation

Specifications
Min. screen size (inch) 19
Max. screen size (inch) 37
Max. screen weight (kg) 15
Hole pattern (mm) Min. 100x100 / Max. 100x100 Min. 200x100 / Max. 200x100 Min. 200x200 / Max. 200x200
Turn 120°
Tilt 20°
Min. distance to the wall (mm) 58
Max. distance to the wall (mm) 238
Main Color Black



Manufacturer : VOGELS
Factory number : 73202340
Package weight : 1.946 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 20°/swivels 120°
    • Technology
    • Wall clearance 58 - 238 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 48 … 94 cm / 19 … 37”
  • Specials
    • Specification
    • VESA up to 200 x 200
  • Weights
    • Weight
    • Up to 15 kg
Datasheet/manual