reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALL 2105 SW :: Fixed TV Wall Mount

Item-No.: WALL 2105 SW
€29,90
Category of goods: 0

WALL 2105 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Fixed
    • Technology
    • Wall clearance 23 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 48 … 94 cm / 19 … 37”
  • Specials
    • Specification
    • VESA up to 200 x 200
  • Weights
    • Weight
    • Up to 20 kg
For TVs up to 37 inch (94 cm)

WALL 2105 is a durable TV wall mount, suitable for 19 to 37 inch (48 to 94 cm) TVs weighing up to 20 kg (44 lbs).

Your TV like a piece of fine art on your wall

Use the WALL 2105 TV wall mount to mount your TV flat and secure against the wall. A great way to save space in a narrow room. Click the screen securely into place with Vogel’s Autolock system.
Key benefits:
Click your TV securely in place
Your TV: only 2,3 cm from the wall

Specifications
Min. screen size (inch) 19
Max. screen size (inch) 37
Max. screen weight (kg) 20
Hole pattern (mm) Min. 100x100 / Max. 100x100 Min. 200x100 / Max. 200x100 Min. 200x200 / Max. 200x200
Max. distance to the wall (mm) 23
Main Color Black



Manufacturer : VOGELS
Factory number : 73202338
Package weight : 1.26 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Fixed
    • Technology
    • Wall clearance 23 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 48 … 94 cm / 19 … 37”
  • Specials
    • Specification
    • VESA up to 200 x 200
  • Weights
    • Weight
    • Up to 20 kg
Datasheet/manual