reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALL 2045 WS :: Full-Motion TV Wall Mount

Item-No.: WALL 2045 WS
Colour:

€89,90
Category of goods: 0

WALL 2045 WS

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 10°/swivels 180°
    • Technology
    • Wall clearance 70 - 410 mm
    • Colour
    • White
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 43 … 66 cm / 17 … 26”
  • Specials
    • Specification
    • VESA up to 100 x 100
  • Weights
    • Weight
    • Up to 15 kg
For small TVs up to 26 inch (66 cm)

WALL 2045 is a smart TV wall mount that provides secure support for smaller TVs ranging from 17 to 26 inch (43 to 66 cm). It can hold up to 15 kg (33 lbs).

Flexible viewing from anywhere in the room

Now you can enjoy watching TV from different places with the WALL 2045 full-motion mount from Vogel's. The perfect view from the dining area and from the nearby living room. A great way to see your favourite TV show from a variety of places.
Key benefits:
Simply Smart Value: Great comfort for an affordable price
Smoothly turn your TV up to 180°
Guide your cables
Easily level your TV even after installation

Specifications
Min. screen size (inch) 17
Max. screen size (inch) 26
Max. screen weight (kg) 15
Hole pattern (mm) Min. 100x100 / Max. 100x100 Min. 75x75 / Max. 75x75
Turn 180°
Tilt 20°
Min. distance to the wall (mm) 70
Max. distance to the wall (mm) 410
Main Color White



Manufacturer : VOGELS
Factory number : 73202337
Package weight : 1.842 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 10°/swivels 180°
    • Technology
    • Wall clearance 70 - 410 mm
    • Colour
    • White
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 43 … 66 cm / 17 … 26”
  • Specials
    • Specification
    • VESA up to 100 x 100
  • Weights
    • Weight
    • Up to 15 kg
Datasheet/manual