reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALL 2015 SW :: Tilting TV Wall Mount

Item-No.: WALL 2015 SW
€29,90
Category of goods: 0


WALL 2015 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 15°
    • Technology
    • Wall clearance 50 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 43 … 66 cm / 17 … 26”
  • Specials
    • Specification
    • VESA up to 100 x 100
  • Weights
    • Weight
    • Up to 20 kg
For small TVs up to 26 inch (66 cm)

WALL 2015 is a smart TV wall mount that provides secure support for smaller TVs ranging from 17 to 26 inch (43 to 66 cm). It can hold up to 20 kg (44 lbs).

Squeezed for space? Mount your TV higher up on the wall

Putting a TV higher on the wall with the WALL 2015 TV wall mount is a great way to save space, reduce reflections and keep your TV safely out of reach of pets or children. Simply tilt your TV forward to watch it in comfort from where you are lounging or sitting.
Key benefits:
Lock your TV securely in place
Tilt (up to 15°) to avoid reflections

Specifications
Min. screen size (inch) 17
Max. screen size (inch) 26
Max. screen weight (kg) 20
Hole pattern (mm) Min. 100x100 / Max. 100x100 Min. 75x75 / Max. 75x75
Tilt 15°
Max. distance to the wall (mm) 50
Main Color Black



Manufacturer : VOGELS
Factory number : 73202333
Package weight : 0.867 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 15°
    • Technology
    • Wall clearance 50 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 43 … 66 cm / 17 … 26”
  • Specials
    • Specification
    • VESA up to 100 x 100
  • Weights
    • Weight
    • Up to 20 kg
Datasheet/manual