reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALL 1120 SW :: LCD wall bracket

Item-No.: WALL 1120 SW
€49,90
Category of goods: 0


WALL 1120 BLACK LED/LCD/Plasma-Wandhalter

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 10°/swivels 60°
    • Technology
    • Wall clearance 70 mm
    • Colour
    • Silver
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 48 … 94 cm / 19 … 37”
  • Specials
    • Specification
    • VESA up to 200 x 200
  • Weights
    • Weight
    • Up to 15 kg

The wall brackets in the WALL series from Vogel's optimise the process for positioning the flat screen device day to day. The high-quality and space-saving attachment solutions can be attached with ease and offer a high level of reliability. Vogel´s outstanding level of quality and durability are implemented in practical and functional form in the WALL series. These brackets are suitable for virtually all available sizes flat screen.

• Particularly suitable for ultra-flat televisions
• Minimal distance to the wall
• Particularly suitable for the living room, home cinema and bedroom
• All mounting materials for the TV are included in the scope of delivery: M4, M5, M6 and M8 screws
• All mounting materials for the wall are included in the scope of delivery: Screws and fischer® dowels
• Attach your television firmly to the wall with (VESA) mounting holes up to 200 x 200 mm

• Min. size (inches) 19''
• Max. size (inches) 37''
• Max. weight (kg) 15.0
• Turn 60°
• Tilt 10°
• Hole pattern (mm) min. 75x75/max. 75x75 min. 100x100/max. 100x100 min. 200x200/max. 100x100 min. 100x100/max. 200x200 min. 200x200/max. 200x200
• Min. wall clearance (mm) 70.0



Manufacturer : VOGELS
Factory number : 73201650
Package weight : 1.323 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 10°/swivels 60°
    • Technology
    • Wall clearance 70 mm
    • Colour
    • Silver
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 48 … 94 cm / 19 … 37”
  • Specials
    • Specification
    • VESA up to 200 x 200
  • Weights
    • Weight
    • Up to 15 kg
Datasheet/manual