reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALL 1020 SW :: LCD wall bracket

Item-No.: WALL 1020 SW
€39,90
Category of goods: 0

WALL 1020 sw

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 10°/swivels 60°
    • Technology
    • Wall clearance 70 mm
    • Colour
    • Silver
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 43 … 66 cm / 17 … 26”
  • Specials
    • Specification
    • VESA up to 100 x 100
  • Weights
    • Weight
    • Up to 15 kg

The wall brackets in the WALL series from Vogel's optimise the process for positioning the flat screen device day to day. The high-quality and space-saving attachment solutions can be attached with ease and offer a high level of reliability. Vogel´s outstanding level of quality and durability are implemented in practical and functional form in the WALL series. These brackets are suitable for virtually all available sizes flat screen.

• Particularly suitable for ultra-flat televisions
• All mounting materials for the TV are included in the scope of delivery: M4, M5, M6 and M8 screws
• All mounting materials for the wall are included in the scope of delivery: Screws and fischer® dowels
• Attach your television firmly to the wall with (VESA) mounting holes up to 100 x 100 mm

• Min. size (inches) 17''
• Max. size (inches) 26''
• Max. weight (kg) 15.0
• Turn 60°
• Tilt 10°
• Hole pattern (mm) min. 75x75/max. 75x75min 100x100/max. 100x100 Min. wall clearance (mm) 70.0



Manufacturer : VOGELS
Factory number : 73201642
Package weight : 0.958 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 10°/swivels 60°
    • Technology
    • Wall clearance 70 mm
    • Colour
    • Silver
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 43 … 66 cm / 17 … 26”
  • Specials
    • Specification
    • VESA up to 100 x 100
  • Weights
    • Weight
    • Up to 15 kg
Datasheet/manual