reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VOGELS BASE 45 S :: Full-Motion TV Wall Mount / 19 to 37 inch

Item-No.: VOGELS BASE 45 S
€81,95
Category of goods: 0


VOGELS BASE 45 S

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 15°/swivels 180°
    • Technology
    • Wall clearance 42 - 356 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 48 … 94 cm / 19 … 37”
  • Specials
    • Specification
    • VESA up to 200 x 200
  • Weights
    • Weight
    • Up to 20 kg
For TVs up to 37 inch (94 cm)
BASE 45 S is a durable TV wall mount, suitable for 19 to 37 inch (48 to 94 cm) TVs weighing up to 15 kg (33 lbs).

Extra-wide turn angle for a great view
The BASE 45 S has an extra-wide turn angle of up to 90 degrees left or right. That means you can get the perfect viewing angle from anywhere in the room, and possibly even from adjacent rooms. You can fold it flat against the wall when you're not watching TV, for the best of both worlds.

Key benefits:
  • Easy mounting (mounting hardware included)
  • Tilt and turn functions guarantee optimal viewing position
  • Tilt function max. 15


The BASE series: strong and simple
By choosing a BASE series wall mount, you choose a solid, secure solution for mounting your TV on the wall. A sturdy lock release feature clicks your TV safely into the bracket. Mounting the BASE 45 S is easy, as it comes with clear mounting instructions and all the mounting materials you need.



Manufacturer : VOGELS
Factory number : 73201973
Package weight : 3.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 15°/swivels 180°
    • Technology
    • Wall clearance 42 - 356 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 48 … 94 cm / 19 … 37”
  • Specials
    • Specification
    • VESA up to 200 x 200
  • Weights
    • Weight
    • Up to 20 kg
Datasheet/manual