reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VOGELS BASE 25 S :: Full-Motion TV Wall Mount / 19 to 37 inch

Item-No.: VOGELS BASE 25 S
€55,75
Category of goods: 0

VOGELS BASE 25 S

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Swivels 120°
    • Technology
    • Wall clearance 62 - 218 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 48 … 94 cm / 19 … 37”
  • Specials
    • Specification
    • VESA up to 200 x 200
  • Weights
    • Weight
    • Up to 20 kg
For TVs up to 37 inch ( 94 cm)
BASE 25 S is a durable TV wall mount, suitable for 19 to 37 inch (48 to 94 cm) TVs weighing up to 15 kg (33 lbs).

Full-motion mount for the best view
What's better than mounting your TV flush against the wall to save space? Being able to pull it out and turn it up to 60 degrees both ways to get the perfect viewing angle from anywhere in the room. The BASE 25 S is solid, strong and flexible.

Key benefits:
  • Cable Inlay System
  • Easy mounting (mounting hardware included)
  • Turn function guarantees optimal viewing position


The BASE series: strong and simple
By choosing a BASE series wall mount, you choose a solid, secure solution for mounting your TV on the wall. A sturdy lock release feature clicks your TV safely into the bracket. Mounting the BASE 25 S is easy, as it comes with cleat mounting instructions and all the mounting materials you need.

Want a great angle from any position?
Need a perfect viewing angle, no matter where you are in the room? Take a look at our wide-angle full-motion TV wall brackets, which turn up to 180°.



Manufacturer : VOGELS
Factory number : 73201972
Package weight : 2.186 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Swivels 120°
    • Technology
    • Wall clearance 62 - 218 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 48 … 94 cm / 19 … 37”
  • Specials
    • Specification
    • VESA up to 200 x 200
  • Weights
    • Weight
    • Up to 20 kg
Datasheet/manual