reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VOGELS BASE 15 L :: Tilting TV Wall Mount / 40 to 65 inch

Item-No.: VOGELS BASE 15 L
€66,30
Category of goods: 0

VOGELS BASE 15 L

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 15°
    • Technology
    • Wall clearance 52 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 102 … 165 cm / 40 … 65”
  • Specials
    • Specification
    • VESA up to 800 x 400
  • Weights
    • Weight
    • Up to 45 kg
For TVs up to 65 inch (165 cm)
The BASE 15 L is a durable TV wall mount, suitable for 40 to 65 inch (102 to 165 cm) TVs weighing up to 45 kg (99 lbs).

Tilt your TV for a great viewing angle
With the BASE 15 L, you can tilt your TV forward up to 15 degrees to get a great viewing angle. That means you can mount your TV higher up on the wall - saving even more space without sacrificing your TV watching experience.

Key benefits:
  • Easy mounting (mounting hardware included)
  • Tilt function max. 15


The BASE series: strong and simple
By choosing a BASE series wall mount, you choose a solid, secure solution for mounting your TV on the wall. A sturdy lock release feature clicks your TV safely into the bracket. Mounting the BASE 15 L is easy, as it comes with clear mounting instructions and all the mounting materials you need.

Need to tuck your TV away even further?
Mount it in a corner to save even more space. Check out our full-motion TV wall brackets, perfect for any corner of the room.



Manufacturer : VOGELS
Factory number : 73201979
Package weight : 3.657 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 15°
    • Technology
    • Wall clearance 52 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 102 … 165 cm / 40 … 65”
  • Specials
    • Specification
    • VESA up to 800 x 400
  • Weights
    • Weight
    • Up to 45 kg
Datasheet/manual