reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VOGELS BASE 05 S :: Wall mount for 48–94 cm (19-37") TVs

Item-No.: VOGELS BASE 05 S
€17,95
Category of goods: 0


vogel's Base 05 S Wandhalter 19-37 inch

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Fixed
    • Technology
    • Wall clearance 27 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 48 … 94 cm / 19 … 37”
  • Specials
    • Specification
    • VESA up to 200 x 200
  • Weights
    • Weight
    • Up to 20 kg

Are you a fan of flat things? So why aren't you mounting your LED/LCD/Plasma TVs flat to the wall? It really saves on space.

This BASE FLAT wall bracket fits 19" to 37' TVs weighing up to 20 kg. A special locking function allows you to clip your TV onto the wall, while holding the TV firmly and securely on the wall bracket. Supplied with easy-to-understand installation instructions and the necessary screws and wall anchors.

Technical data:
  • Min. TV size: 48 cm (19 inches)

  • Max. TV size: 94 cm (37 inches)

  • Max. TV weight: 20 kg

  • Flat: Yes

  • Colour: Black

  • Perforation: min. 75 x 75 mm/max. 200 x 200 mm

  • Min. Distance to wall: 27 mm

  • Pre-assembled


Key benefits:
  • The bracket can be mounted close to the wall, thereby leaving enough space for air to circulate

  • Simple to fasten (fastening material included)




Manufacturer : VOGELS
Factory number : 73201970
Package weight : 0.869 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Fixed
    • Technology
    • Wall clearance 27 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 48 … 94 cm / 19 … 37”
  • Specials
    • Specification
    • VESA up to 200 x 200
  • Weights
    • Weight
    • Up to 20 kg
Datasheet/manual