reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VLM-ST10 :: Tilting wall bracket 10 - 26"/25 - 66 cm

Item-No.: VLM-ST10
€14,95
Category of goods: 0


VLM-ST10

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 15°
    • Technology
    • Wall clearance 67 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 25 … 66 cm / 10 … 26”
  • Specials
    • Specification
    • VESA up to 100 x 100
  • Weights
    • Weight
    • Up to 30 kg

This bracket is used to mounting a TV on a wall and enables a variable inclination angle. Includes all materials and manuals for quick and easy assembly.

• Screen size: 10 - 26"/25 - 66 cm
• Distance to wall: 67 mm
• Maximum weight: 30 kg/66 lbs
• VESA (mm): 75/100
• Angle of inclination: 15°



Manufacturer : VALUELINE
Factory number : VLM-ST10
Package weight : 0.701 kg
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 15°
    • Technology
    • Wall clearance 67 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 25 … 66 cm / 10 … 26”
  • Specials
    • Specification
    • VESA up to 100 x 100
  • Weights
    • Weight
    • Up to 30 kg
Datasheet/manual