reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VLM-MFM30 :: Wall bracket, fully mobile 26 - 42"/66 - 107 cm

Item-No.: VLM-MFM30
€24,95
Category of goods: 0


VLM-MFM30

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 15°/swivels 180°
    • Technology
    • Wall clearance 68 - 420 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 66 … 107 cm / 26 … 42”
  • Specials
    • Specification
    • VESA up to 400 x 400
  • Weights
    • Weight
    • Up to 20 kg

This bracket is used to mount a television on the wall. It allows you to tilt, swivel and pivot the device. Includes all materials and manuals for quick and easy assembly.

• Screen size: 26 - 42"/66 - 107 cm
• Distance to wall: 68 - 420 mm
• Maximum weight: 20 kg/44 lbs
• VESA (mm): 100/200 x 100/200/400 x 200/400
• Angle of inclination: 15°
• Angle of rotation: 180 °
• Swivel angle: 170°
• Number of joints: 3



Manufacturer : VALUELINE
Factory number : VLM-MFM30
Package weight : 3.1 kg
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 15°/swivels 180°
    • Technology
    • Wall clearance 68 - 420 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 66 … 107 cm / 26 … 42”
  • Specials
    • Specification
    • VESA up to 400 x 400
  • Weights
    • Weight
    • Up to 20 kg
Datasheet/manual