reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VLM-MC10 :: Ceiling bracket 26 - 42"/66 - 107 cm

Item-No.: VLM-MC10
€25,95
Category of goods: 0

VLM-MC10

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 25°/rotates 180°
    • Technology
    • Height 716 - 1160 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For ceiling mounting
  • Measures
    • Format
    • 66 … 107 cm / 26 … 42”
  • Specials
    • Specification
    • VESA up to 400 x 400
  • Weights
    • Weight
    • Up to 20 kg

This bracket is used to mount a TV on a ceiling, so that it harmoniously integrates into the interior design. Includes all materials and instructions for quick and easy assembly.

• Screen size: 26 - 42"/66 - 107 cm
• Maximum weight: 20 kg/44 lbs
• VESA (mm): 100/200 x 100/200/400 x 200/400
• Angle of inclination: 25 °
• Rotate: 180°
• Adjustable height: 716 - 1160 mm



Manufacturer : VALUELINE
Factory number : VLM-MC10
Package weight : 4.8 kg
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 25°/rotates 180°
    • Technology
    • Height 716 - 1160 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For ceiling mounting
  • Measures
    • Format
    • 66 … 107 cm / 26 … 42”
  • Specials
    • Specification
    • VESA up to 400 x 400
  • Weights
    • Weight
    • Up to 20 kg
Datasheet/manual