reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VLM-LF10 :: Wall bracket, fixed 42 - 65"/107 - 165 cm

Item-No.: VLM-LF10
€18,95
Category of goods: 0

VLM-LF10

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Fixed
    • Technology
    • Wall clearance 23 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 107 … 165 cm / 42 … 65”
  • Specials
    • Specification
    • VESA up to 600 x 400
  • Weights
    • Weight
    • Up to 45 kg

This bracket is used to mount a TV on a wall, so that it harmoniously integrates into the interior design. Includes all materials and manuals for quick and easy assembly.

• Screen size: 42 - 65"/107 - 165 cm
• Distance to wall: 23 mm
• Maximum weight: 45 kg/99 lbs
• VESA (mm): 100/200 x 100/200/400 x 200/400/600 x 400



Manufacturer : VALUELINE
Factory number : VLM-LF10
Package weight : 1.9 kg
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Fixed
    • Technology
    • Wall clearance 23 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 107 … 165 cm / 42 … 65”
  • Specials
    • Specification
    • VESA up to 600 x 400
  • Weights
    • Weight
    • Up to 45 kg
Datasheet/manual