reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VLM-LCLED10 :: Wall bracket, ultra-flat 42 - 60"/107 - 152 cm

Item-No.: VLM-LCLED10
€9,95
Category of goods: 0

VLM-LCLED10

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Fixed
    • Technology
    • Wall clearance 15 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 107 … 152 cm / 42 … 60”
  • Specials
    • Specification
    • VESA up to 600 x 400
  • Weights
    • Weight
    • Up to 25 kg

This bracket is used to mount a TV so close to the wall that it looks like a painting. Includes all materials and manuals for quick and easy assembly.

• Screen size: 42 - 60"/107 - 152 cm
• Distance to wall: 15 mm
• Maximum weight: 25 kg/55 lbs
• VESA (mm): 200/400 x 200/400/600 x 400



Manufacturer : VALUELINE
Factory number : VLM-LCLED10
Package weight : 0.407 kg
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Fixed
    • Technology
    • Wall clearance 15 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 107 … 152 cm / 42 … 60”
  • Specials
    • Specification
    • VESA up to 600 x 400
  • Weights
    • Weight
    • Up to 25 kg
Datasheet/manual