reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VLM-LC10 :: Ceiling bracket 42 - 65"/107 - 165 cm

Item-No.: VLM-LC10
€49,95
Category of goods: 0


VLM-LC10

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 15°/rotates 180°
    • Technology
    • Height 716 - 1160 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For ceiling mounting
  • Measures
    • Format
    • 107 … 165 cm / 42 … 65”
  • Specials
    • Specification
    • VESA up to 600 x 400
  • Weights
    • Weight
    • Up to 45 kg

This bracket is used to mount a TV on a ceiling, so that it harmoniously integrates into the interior design. Includes all materials and manuals for quick and easy assembly.

• Screen size: 42 - 65"/107 - 165 cm
• Maximum weight: 45 kg/99 lbs
• VESA (mm): 100/200 x 100/200/400 x 200/400/600 x 400
• Angle of inclination: 15°
• Angle of rotation: 180 °
• Adjustable height: 716 - 1160 mm



Manufacturer : VALUELINE
Factory number : VLM-LC10
Package weight : 6.1 kg
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 15°/rotates 180°
    • Technology
    • Height 716 - 1160 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For ceiling mounting
  • Measures
    • Format
    • 107 … 165 cm / 42 … 65”
  • Specials
    • Specification
    • VESA up to 600 x 400
  • Weights
    • Weight
    • Up to 45 kg
Datasheet/manual