reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


THIN 325 SI :: LED/LCD wall bracket, silver

Item-No.: THIN 325 SI
€199,90
Category of goods: 0

THIN 325 UltraThin LED/LCD/Plasma-Wandhalter

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 20°/swivels 120°
    • Technology
    • Wall clearance 35 mm
    • Colour
    • Grey
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 102 … 165 cm / 40 … 65”
  • Specials
    • Specification
    • VESA up to 600 x 400
  • Weights
    • Weight
    • Up to 25 kg

The "almost invisible" THIN series flat screen brackets from Vogel's meet the requirements of those consumers who want their televisions to look as flat as possible. This ultra slim, design-oriented line is especially designed to fix the flat screen and make it look fantastic. These brackets are suitable for almost all available flat screen sizes.

• Particularly suitable for ultra slim TVs
• Minimal wall clearance
• Ideal for a TV that is mounted on the wall
• Can be used in the living room, playroom, bedroom and kitchen
• Mounting of the TV with (VESA) mounting holes of up to 400x400 mm
• Easy assembly thanks to integrated spirit level and drilling template
• All mounting materials for the TV are included in the scope of delivery: M4, M5, M6 and M8 screws
• All mounting materials for the wall are included in the scope of delivery: Screws and Fischer dowels

• Min. size (inches) 40''
• Max. size (inches) 65''
• Max. weight (kg) 25.0
• Turn: 120°
• Tilt 20°
• Hole pattern (mm) min. 100x600/max. 100x400
• Min. wall clearance (mm): 35.0



Manufacturer : VOGELS
Factory number : 73201639
Package weight : 4.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 20°/swivels 120°
    • Technology
    • Wall clearance 35 mm
    • Colour
    • Grey
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 102 … 165 cm / 40 … 65”
  • Specials
    • Specification
    • VESA up to 600 x 400
  • Weights
    • Weight
    • Up to 25 kg
Datasheet/manual