reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STAND HP-1DL :: LCD/plasma stand

Item-No.: STAND HP-1DL
€219,00
Category of goods: 0


MyWall HP 1 D

  • Product Description
  • Technical information
  • General
    • Type
    • LCD/plasma stand
    • Design
    • Rotates through 90°
    • Colour
    • Silver/black
  • Specials
    • Specification
    • Height adjustable 1200 - 1800 mm
  • Weights
    • Weight
    • max 40 kg

• For 37-70" (94-178 cm) screens - load up to 40 kg

• Screen can be rotated by 90°
• Suitable for VESA hole spacing of Vesa 300x200 up to maximum 600x400
• Height of telescopic column: 1200 - 1800 mm
• Glass shelf (420 x 350 mm) made from 6 mm safety glass for AV devices, load capacity up to maximum 5 kg
• Base plate (800 x 500 mm) made from 10 mm safety glass with lockable wheels
Includes mounting materials and installation instructions



Manufacturer : MYWALL
Factory number : HP 1 D
Package weight : 24.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • LCD/plasma stand
    • Design
    • Rotates through 90°
    • Colour
    • Silver/black
  • Specials
    • Specification
    • Height adjustable 1200 - 1800 mm
  • Weights
    • Weight
    • max 40 kg
Datasheet/manual