reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STAND HP-1CL :: LCD/plasma stand

Item-No.: STAND HP-1CL
€199,00
Category of goods: 0


MyWall HP 1 CL

  • Product Description
  • Technical information
  • General
    • Type
    • LCD/plasma stand
    • Design
    • Tilts through 45°
    • Colour
    • Silver/black
  • Specials
    • Specification
    • Height adjustable 730 - 1200 mm
  • Weights
    • Weight
    • max 40 kg

• For 32-55" (81-140 cm) screens - load up to 40 kg

• Adjustable tilt: +45°
• Height of telescopic column: 730 - 1200 mm
• Glass shelf (420 x 350 mm) made from 6 mm safety glass for AV devices, load capacity up to 5 kg
• Base plate (800 x 500 mm) made from 10 mm safety glass with lockable wheels
• Suitable for VESA 75/100/100x200/200/300/400/400x200
Includes mounting materials and installation instructions



Manufacturer : MYWALL
Factory number : HP 1 CL
Package weight : 21.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • LCD/plasma stand
    • Design
    • Tilts through 45°
    • Colour
    • Silver/black
  • Specials
    • Specification
    • Height adjustable 730 - 1200 mm
  • Weights
    • Weight
    • max 40 kg
Datasheet/manual