reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 63494 :: Wall mount for TVs from 58 - 140 cm

Item-No.: HALTER 63494
€16,95
Category of goods: 0

HALTER 63494

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 10°
    • Technology
    • Wall clearance 45 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • For 58 - 140 cm / 23 - 55”
  • Specials
    • Specification
    • VESA up to 400 x 200
  • Weights
    • Weight
    • Up to 75 kg

TV EasyFlex Slim L
Extra slim swivelling bracket for TVs up to 140 cm

• Only 45 mm from the wall
• Flexibly tilts up to 10°
• Suitable for TVs from 58–140 cm (23-55") TVs
• Suitable for devices up to 75 kg
• VESA hole arrangements up to 400 x 200 mm
• Mounting material included

• TV size 23–55 inches
• VESA Max. 400x200 mm
• Maximum load 75 kg
• Tilt 10 ø
• Swivel +/- 0 ø
• Distance from wall 45 mm



Manufacturer : GOOBAY
Factory number : 63494
Package weight : 2.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 10°
    • Technology
    • Wall clearance 45 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • For 58 - 140 cm / 23 - 55”
  • Specials
    • Specification
    • VESA up to 400 x 200
  • Weights
    • Weight
    • Up to 75 kg
Datasheet/manual