reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 63493 :: Wall Mount - black

Item-No.: HALTER 63493
€15,95
Category of goods: 0


HALTER 63493

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Fixed
    • Technology
    • Wall clearance 19 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 94 … 178 cm / 37 … 70”
  • Specials
    • Specification
    • VESA up to 800 x 400
  • Weights
    • Weight
    • Up to 65 kg

Goobay TV EasyFix Ultraslim XL
Ultra-slim wall bracket for TVs up to 178 cm (70")

• Only 19 mm from the wall
• Additional device support for reliable mounting
• Suitable for 94–178-cm (37-70") TVs
• Suitable for devices up to 65 kg
• VESA hole arrangements up to 800 x 400 mm
• Mounting material included


• TV size 37–70 inches
• VESA Max. 800x400 mm
• Maximum load 65 kg
• Tilt +/- 0 ø
• Swivel +/- 0 ø
• Distance from wall 19 mm



Manufacturer : GOOBAY
Factory number : 63493
Package weight : 2.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Fixed
    • Technology
    • Wall clearance 19 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 94 … 178 cm / 37 … 70”
  • Specials
    • Specification
    • VESA up to 800 x 400
  • Weights
    • Weight
    • Up to 65 kg
Datasheet/manual