reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 63490 :: Wall mount

Item-No.: HALTER 63490
€12,95
Category of goods: 0


HALTER 63490

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Fixed
    • Technology
    • Wall clearance 15 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 66 … 140 cm / 26 … 55”
  • Specials
    • Specification
    • VESA up to 400 x 400
  • Weights
    • Weight
    • Up to 50 kg

Goobay TV EasyMount L
Easy-to-mount TV bracket up to 140 cm (55 ")

• Small number of components for ultra-easy assembly
• Suitable for 66–140-cm (26-55") TVs
• Suitable for devices up to 50 kg
• Only 15 mm from the wall
• VESA hole arrangements up to 400 x 400 mm
• Mounting material included


• TV size up to 55 inches
• VESA Max. 400x400 mm
• Maximum load 50 kg
• Tilt +/- 0 ø
• Swivel +/- 0 ø
• Distance from wall 15 mm



Package weight : 0.626 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Fixed
    • Technology
    • Wall clearance 15 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 66 … 140 cm / 26 … 55”
  • Specials
    • Specification
    • VESA up to 400 x 400
  • Weights
    • Weight
    • Up to 50 kg
Datasheet/manual