reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 63487 :: Wall mount for 81–178 cm (32-70") TVs

Item-No.: HALTER 63487
€48,95
Category of goods: 0


Goobay TV EasyFold XL

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 17°/swivels 120°
    • Technology
    • Wall clearance 74 - 585 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 81 … 178 cm / 32 … 70”
  • Specials
    • Specification
    • VESA up to 600 x 400
  • Weights
    • Weight
    • Up to 40 kg

Dual-wing wall bracket for TVs up to 178 cm

Stable support made of powder-coated steel
Wall clearance adjustable 74-585 mm
Can tilt up to 17° and swivel up to 120°
Suitable for 81–178-cm (32-70") TVs
Suitable for devices up to 40 kg
VESA hole arrangements up to 600 x 400 mm
Mounting material included


TV size 32–70 inches
VESA Max. 600x400 mm
Maximum load 40 kg
Tilt -12/ +5 ø
Swivel +/- 90 ø
Wall clearance 74-585 mm



Manufacturer : GOOBAY
Factory number : 63487
Package weight : 7.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 17°/swivels 120°
    • Technology
    • Wall clearance 74 - 585 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 81 … 178 cm / 32 … 70”
  • Specials
    • Specification
    • VESA up to 600 x 400
  • Weights
    • Weight
    • Up to 40 kg
Datasheet/manual