reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 63486 :: Wall mount for 66–140 cm (26-55") TVs

Item-No.: HALTER 63486
€48,95
Category of goods: 0

Goobay TV EasyFold L

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 17°/swivels 120°
    • Technology
    • Wall clearance 74 - 585 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 66 … 140 cm / 26 … 55”
  • Specials
    • Specification
    • VESA up to 400 x 400
  • Weights
    • Weight
    • Up to 40 kg

Dual-wing wall bracket for TVs up to 140 cm

  • Stable support made from powder-coated steel

  • VESA hole spacings: 200x200, 300x300, 400x200, 400x400




Manufacturer : GOOBAY
Factory number : 63486
Package weight : 7.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 17°/swivels 120°
    • Technology
    • Wall clearance 74 - 585 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 66 … 140 cm / 26 … 55”
  • Specials
    • Specification
    • VESA up to 400 x 400
  • Weights
    • Weight
    • Up to 40 kg
Datasheet/manual