reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 63485 :: Wall mount for 66–107 cm (26-42") TVs


Goobay TV EasyFlip M

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Swivels 180°
    • Technology
    • Wall clearance 30 - 820 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 66 … 107 cm / 26 … 42”
  • Specials
    • Specification
    • VESA up to 400 x 400
  • Weights
    • Weight
    • Up to 25 kg

Special support for TVs up to 107 cm (42 ") at corners

180° swivel mechanism for TV-mounting at wall corners
Stable support made of powder-coated steel
Suitable for 66–107-cm (26-42") TVs
Suitable for devices up to 25 kg
VESA hole arrangements up to 400 x 400 mm
Mounting material included


TV size 26–42 inches
VESA Max. 400x400 mm
Maximum load 25 kg
Tilt +/- 0 ø
Swivel 180 ø
Wall clearance 30-820 mm



Manufacturer : GOOBAY
Factory number : 63485
Package weight : 4.669 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Swivels 180°
    • Technology
    • Wall clearance 30 - 820 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 66 … 107 cm / 26 … 42”
  • Specials
    • Specification
    • VESA up to 400 x 400
  • Weights
    • Weight
    • Up to 25 kg
Datasheet/manual