reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 63483 :: Wall mount for 81–178 cm (32-70") TVs

Item-No.: HALTER 63483
€68,95
Category of goods: 0


Goobay TV EasyFold Slim XL

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 12°/swivels 120°
    • Technology
    • Wall clearance 37 - 585 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 81 … 152 cm / 32 … 60”
  • Specials
    • Specification
    • VESA up to 600 x 400
  • Weights
    • Weight
    • Up to 30 kg

Slim dual-wing bracket for TVs up to 178 cm

Minimum wall clearance of only 37-585 mm
Stable support made of powder-coated steel
Can tilt up to 12° and swivel up to 120°
Suitable for 81–178-cm (32-70") TVs
Suitable for devices up to 30 kg
VESA hole arrangements up to 600 x 400 mm
Mounting material included


TV size 32–70 inches
VESA Max. 600x400 mm
Maximum load 30 kg
Tilt +/- 12 ø
Swivel +/- 60 ø
Wall clearance 37-390 mm



Manufacturer : GOOBAY
Factory number : 63483
Package weight : 5.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 12°/swivels 120°
    • Technology
    • Wall clearance 37 - 585 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 81 … 152 cm / 32 … 60”
  • Specials
    • Specification
    • VESA up to 600 x 400
  • Weights
    • Weight
    • Up to 30 kg
Datasheet/manual