reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 63481 :: Wall mount for 43–107 cm (17-42") TVs

Item-No.: HALTER 63481
€54,95
Category of goods: 0

Goobay TV Easyslide M

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 15°/swivels 180°
    • Technology
    • Wall clearance 55 - 360 mm
    • Colour
    • Silver
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 43 … 107 cm / 17 … 42”
  • Specials
    • Specification
    • VESA up to 200 x 200
  • Weights
    • Weight
    • Up to 20 kg

Multidimensional adjustable bracket up to 107 cm

Integrated gas spring damper for height adjustment
Wall clearance adjustable 55-360 mm
Can tilt up to 15° and swivel up to 180°
Suitable for 43–107-cm (17-42") TVs
Suitable for devices up to 20 kg
VESA hole arrangements up to 200 x 200 mm
Mounting material included


TV size 17–42 inches
VESA Max. 200x200 mm
Maximum load 20 kg
Tilt +/- 15 ø
Swivel +/- 90 ø
Wall clearance 55-360 mm



Manufacturer : GOOBAY
Factory number : 63481
Package weight : 4.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 15°/swivels 180°
    • Technology
    • Wall clearance 55 - 360 mm
    • Colour
    • Silver
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 43 … 107 cm / 17 … 42”
  • Specials
    • Specification
    • VESA up to 200 x 200
  • Weights
    • Weight
    • Up to 20 kg
Datasheet/manual