reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 63478 :: Wall mount for 94–178 cm (37-70") TVs

Item-No.: HALTER 63478
€11,55
Category of goods: 0


Goobay TV EasyMount XL

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Fixed
    • Technology
    • Wall clearance 24.5 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 94 … 178 cm / 37 … 70”
  • Specials
    • Specification
    • VESA up to 800 x 600
  • Weights
    • Weight
    • Up to 50 kg

Easy-to-mount TV bracket up to 178 cm (70 ")

• Small number of components for ultra-easy assembly
• Suitable for 94–178-cm (37-70") TVs
• Suitable for devices up to 50 kg
• Only 24 mm from the wall
• VESA hole arrangements up to 800 x 600 mm
• Mounting material included

• TV size 37–70 inches
• VESA max. 800 x 600 mm
• Maximum load 50 kg
• Distance from wall 24.5 mm



Manufacturer : GOOBAY
Factory number : 63478
Package weight : 0.854 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Fixed
    • Technology
    • Wall clearance 24.5 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 94 … 178 cm / 37 … 70”
  • Specials
    • Specification
    • VESA up to 800 x 600
  • Weights
    • Weight
    • Up to 50 kg
Datasheet/manual