reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 63475 :: Wall mount for 94–178 cm (37-70") TVs

Item-No.: HALTER 63475
€17,25
Category of goods: 0

Goobay TV EasyFix Invisible XL

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Fixed
    • Technology
    • Wall clearance 10 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 94 … 178 cm / 37 … 70”
  • Specials
    • Specification
    • VESA up to 800 x 400
  • Weights
    • Weight
    • Up to 40 kg

Almost invisible mount for TVs up to 178 cm (70 ")

Minimum possible clearance of only 10 mm
Additional device support for reliable mounting
Suitable for 94–178-cm (37-70") TVs
Suitable for devices up to 40 kg
VESA hole arrangements up to 800 x 400 mm
Mounting material included


TV size 37–70 inches
VESA Max. 800x400 mm
Maximum load 40 kg
Tilt +/- 0 ø
Swivel +/- 0 ø
Distance from wall 10 mm



Manufacturer : GOOBAY
Factory number : 63475
Package weight : 2.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Fixed
    • Technology
    • Wall clearance 10 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 94 … 178 cm / 37 … 70”
  • Specials
    • Specification
    • VESA up to 800 x 400
  • Weights
    • Weight
    • Up to 40 kg
Datasheet/manual