reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 63474 :: Wall mount for 66–140 cm (26-55") TVs


Goobay TV EasyFix Invisible L

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Fixed
    • Technology
    • Wall clearance 10 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 66 … 140 cm / 26 … 55”
  • Specials
    • Specification
    • VESA up to 400 x 400
  • Weights
    • Weight
    • Up to 40 kg

Almost invisible mount for TVs up to 140 cm (55 ")

Minimum possible clearance of only 10 mm
Additional device support for reliable mounting
Suitable for 66–140-cm (26-55") TVs
Suitable for devices up to 40 kg
VESA hole arrangements up to 400 x 400 mm
Mounting material included


TV size 26–55 inches
VESA Max. 400x400 mm
Maximum load 40 kg
Tilt +/- 0 ø
Swivel +/- 0 ø
Distance from wall 10 mm



Manufacturer : GOOBAY
Factory number : 63474
Package weight : 1.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Fixed
    • Technology
    • Wall clearance 10 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 66 … 140 cm / 26 … 55”
  • Specials
    • Specification
    • VESA up to 400 x 400
  • Weights
    • Weight
    • Up to 40 kg
Datasheet/manual