reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 63473 :: Wall bracket

Item-No.: HALTER 63473
€12,95
Category of goods: 0


HALTER 63473

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Fixed
    • Technology
    • Wall clearance 19 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 58 … 140 cm / 23 … 55”
  • Specials
    • Specification
    • VESA up to 400 x 200
  • Weights
    • Weight
    • Up to 45 kg
Goobay TV EasyFix SuperSlim
Ultra-slim wall bracket for TVs up to 140 cm (55")

• Only 19 mm from the wall
• Additional device support for reliable mounting
• Suitable for 58–140-cm (23-55") TVs
• Suitable for devices up to 45 kg
• VESA hole arrangements up to 400 x 200 mm
• Mounting material included


• TV size 23–55 inches
• VESA Max. 400x200 mm
• Maximum load 45 kg
• Tilt +/- 0 ø
• Swivel +/- 0 ø
• Distance from wall 19 mm



Manufacturer : GOOBAY
Factory number : 63473
Package weight : 1.308 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Fixed
    • Technology
    • Wall clearance 19 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 58 … 140 cm / 23 … 55”
  • Specials
    • Specification
    • VESA up to 400 x 200
  • Weights
    • Weight
    • Up to 45 kg
Datasheet/manual