reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 51885 :: Wall mount - silver

Item-No.: HALTER 51885
Colour:

€19,95
Category of goods: 0

HALTER 51885

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 20°/swivels 180°
    • Technology
    • Wall clearance 100 - 470 mm
    • Colour
    • Silver
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 43 … 107 cm / 17 … 42”
  • Specials
    • Specification
    • VESA up to 200 x 200
  • Weights
    • Weight
    • Up to 30 kg

Double telescopic wall mount for TVs up to 107 cm (42")

• Wall clearance adjustable 100-470 mm
• Can tilt up to 20° and swivel up to 180°
• Suitable for 43–107-cm (17-42") TVs
• Suitable for devices up to 30 kg
• VESA hole arrangements up to 200 x 200 mm
• Mounting material included

• TV size 17–42 inches
• VESA Max. 200x200 mm
• Maximum load 30 kg
• Tilt +/- 20 ø
• Swivel +/- 90 ø
• Wall clearance 100-470 mm



Package weight : 2.337 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 20°/swivels 180°
    • Technology
    • Wall clearance 100 - 470 mm
    • Colour
    • Silver
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 43 … 107 cm / 17 … 42”
  • Specials
    • Specification
    • VESA up to 200 x 200
  • Weights
    • Weight
    • Up to 30 kg
Datasheet/manual